- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 460R9
460R9
Woodhead / Molex
Conn Power F 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
Search Keywords: 460R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:460R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:60/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$256.50
3
$239.40
5
$235.81
10 +
$226.68
Click for Quote
Log in
to unlock special pricing