- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 460R7
Woodhead / Molex
460R7
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Safeway®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 460R7 |
| Alias/AKA: | 1301500210 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 3Power/1Ground |
| Maximum Voltage Rating: | 480 V |
| Maximum Current Rating: | 60/Contact A |