- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 460R12W
460R12W
Woodhead / Molex
60 Amp Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 250V Orange
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
60 Amp Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 250V Orange
Search Keywords: 460R12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:460R12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$358.46
3
$339.35
5 +
$321.31
Click for Quote
Log in
to unlock special pricing