- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 443030A10M050
443030A10M050
Woodhead / Molex
Cable Assembly UL 2661 5m 24AWG 3 POS M8 Circular to 3 POS M8 Circular F-M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 5m 24AWG 3 POS M8 Circular to 3 POS M8 Circular F-M Nano-Change®
Search Keywords: 443030A10M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:443030A10M050
-
Alias/AKA:1200870081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/10/26