- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 42805-24
42805-24
Woodhead / Molex
Cable Assembly 0.304m 24AWG Circular 7 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.304m 24AWG Circular 7 POS M
Search Keywords: 4280524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:42805-24
-
Alias/AKA:1300140094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$36.75
20
$35.28
40
$33.86
100
$32.51
400 +
$31.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT