- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 420R9
420R9
Woodhead / Molex
Conn Power F 3Power/1Ground POS ST 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 3Power/1Ground POS ST 4 Terminal 1 Port
Search Keywords: 420R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:420R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Ships today, if you order in
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$126.06
4
$121.02
12 +
$116.18
Click for Quote
Log in
to unlock special pricing