- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 420C12W
Description
+
Conn F
Search Keywords: 420C12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:420C12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$260.80
3
$243.42
5
$239.76
10 +
$230.48
Click for Quote
Log in
to unlock special pricing