- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 41481
41481
Woodhead / Molex
Conn Power Adapter M/F 5 POS ST Cable Mount 2 Terminal 1/1 Port Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Adapter M/F 5 POS ST Cable Mount 2 Terminal 1/1 Port Mini-Change®
Search Keywords: 41481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:41481
-
Alias/AKA:1300180210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M/F
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26