- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 41344
Woodhead / Molex
41344
Cable Assembly Discrete Wire 1.828m 16AWG 5 POS Circular F Mini-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Discrete Wire 1.828m 16AWG 5 POS Circular F Mini-Change®
Search Keywords: 41344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:41344
-
Alias/AKA:1300062107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 41344 RoHS compliant?
Yes, 41344 is RoHS compliant.
What is the lead time for 41344?
The standard lead time for 41344 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/11/26