- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 40-9456
Woodhead / Molex
40-9456
Hazardous Handle Assembly, 26W, 120V REACH SVHC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 40-9456 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9405994090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |