- Home ›
- All Products›
- 40925
40925
Woodhead / Molex
Cable Assembly Wire 1.82m 16AWG Circular 3 POS F Mini-ChangeR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 1.82m 16AWG Circular 3 POS F Mini-ChangeR
Search Keywords: 40925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:40925
-
Alias/AKA:1300062099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
7
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$63.679
7
$57.890
27
$55.260
67
$52.850
200 +
$50.650
Click for Quote
Log in
to unlock special pricing