- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 40903W-90
40903W-90
Woodhead / Molex
IP67 Valve Connector 3 POS RA mPm®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 Valve Connector 3 POS RA mPm®
Search Keywords: 40903W90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:40903W-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:IP67 Valve Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
3
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$58.18
15
$55.85
30
$53.59
70
$51.47
300 +
$49.41
Click for Quote
Log in
to unlock special pricing