- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4052BLK
4052BLK
Woodhead / Molex
Switch Push Button N.O. SPST Round Button 240VAC 240VDC Momentary Contact Free Hanging Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Round Button 240VAC 240VDC Momentary Contact Free Hanging Carton
Search Keywords: 4052BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4052BLK
-
Alias/AKA:1301260232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Free Hanging
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$177.63
3
$170.53
8 +
$163.71
Click for Quote
Log in
to unlock special pricing