- Home ›
- All Products›
- 404001A10M020
Woodhead / Molex
404001A10M020
Cable Assembly Circular E152210 2m 24AWG M8 Circular 4 POS F Nano-ChangeA®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular E152210 2m 24AWG M8 Circular 4 POS F Nano-ChangeA®
Search Keywords: 404001A10M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:404001A10M020
-
Alias/AKA:1200860175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 404001A10M020 RoHS compliant?
Yes, 404001A10M020 is RoHS compliant.
What is the lead time for 404001A10M020?
The standard lead time for 404001A10M020 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
can ship
12/28/26