- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 404000B41M050
404000B41M050
Woodhead / Molex
Cable Assembly WSOR 5m 24AWG M8 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 5m 24AWG M8 Circular 4 POS F
Search Keywords: 404000B41M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:404000B41M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$23.37
6
$22.90
12
$22.44
24 +
$22.00
Click for Quote
Log in
to unlock special pricing