- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 40-3660
Woodhead / Molex
40-3660
PDU Outlet Box 120V 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 120V 15A
Search Keywords: 403660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:40-3660
-
Alias/AKA:1301380069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 40-3660 RoHS compliant?
Yes, 40-3660 is RoHS compliant.
What is the lead time for 40-3660?
The standard lead time for 40-3660 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$166.08
3
$159.43
9 +
$153.05
Click for Quote
Log in
to unlock special pricing