- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 403006B41M020
403006B41M020
Woodhead / Molex
Cable Assembly Cord Set 2m 24AWG M8 Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 2m 24AWG M8 Circular 3 POS F
Search Keywords: 403006B41M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:403006B41M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4
$16.81
6
$16.47
12
$16.14
24 +
$15.82
Click for Quote
Log in
to unlock special pricing