- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 403001B03M020
403001B03M020
Woodhead / Molex
Cable Assembly 2m 22AWG M8 Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 2m 22AWG M8 Circular 3 POS F
Search Keywords: 403001B03M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:403001B03M020
-
Alias/AKA:1200860343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
6
$22.62
12
$21.49
24 +
$20.42
Click for Quote
Log in
to unlock special pricing