- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 40-2975
40-2975
Woodhead / Molex
Conn Circular L15-30 CONN ASSY 4WIRE ECM4035
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Circular L15-30 CONN ASSY 4WIRE ECM4035
Search Keywords: 402975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:40-2975
-
Alias/AKA:1301860205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$56.58
7
$54.32
25 +
$52.14
Click for Quote
Log in
to unlock special pricing