4024-2
Woodhead / Molex
Super-Safeway Four Button Station, Two Speed
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Four Button Station, Two Speed
Search Keywords: 40242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4024-2
-
Alias/AKA:1301260213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Bushing Type:N/R
-
Actuator Color:Yellow
-
Base Material:Rubber
-
Base/Housing Material:Rubber/N/A
-
Actuator Style:Round Button
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26