Woodhead / Molex
4023-2
Super-Safeway Three Button Station, Two Speed
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4023-2
-
Alias/AKA:1301260208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Base/Housing Material:Rubber/N/A
-
Actuator Color:Yellow
-
Base Material:Rubber
-
Actuator Style:Round Button
-
Bushing Type:N/R