- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 4003
4003
Woodhead / Molex
Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Bag
Search Keywords: 4003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4003
-
Alias/AKA:1301260187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26