- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R9004A20A120
3R9004A20A120
Woodhead / Molex
Cable Assembly Pigtail 0.305m 16AWG Circular 9 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 0.305m 16AWG Circular 9 POS F Mini-Change®
Search Keywords: 3R9004A20A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R9004A20A120
-
Alias/AKA:1300150117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$88.24
6
$86.47
12 +
$84.74
Click for Quote
Log in
to unlock special pricing