- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R3N30E80C300
3R3N30E80C300
Woodhead / Molex
Cable Assembly Pigtail 0.3m 18AWG/22AWG Circular 19 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 0.3m 18AWG/22AWG Circular 19 POS F Mini-Change®
Search Keywords: 3R3N30E80C300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R3N30E80C300
-
Alias/AKA:1300150098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$117.49
6
$111.62
12
$109.38
24 +
$107.20
Click for Quote
Log in
to unlock special pricing