- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R2004A20A120
3R2004A20A120
Woodhead / Molex
Cable Assembly Pigtail 0.305m 16AWG Circular 12 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 0.305m 16AWG Circular 12 POS F Mini-Change®
Search Keywords: 3R2004A20A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R2004A20A120
-
Alias/AKA:1300150054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$109.79
3
$108.80
6
$104.39
12 +
$97.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT