- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R1006A20F060
3R1006A20F060
Woodhead / Molex
Cable Assembly Pigtail 1.83m 16AWG Circular 10 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 1.83m 16AWG Circular 10 POS M Mini-Change®
Search Keywords: 3R1006A20F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R1006A20F060
-
Alias/AKA:1300150049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$102.443
3
$93.130
6
$91.270
12 +
$89.450
Click for Quote
Log in
to unlock special pricing