- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 3R1006A20F030
3R1006A20F030
Woodhead / Molex
Cable Assembly Patch Cord 0.91m 16AWG Circular 10 POS M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly Patch Cord 0.91m 16AWG Circular 10 POS M
Search Keywords: 3R1006A20F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3R1006A20F030
-
Alias/AKA:1300150047
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/9/26