- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 380310A
Woodhead / Molex
380310A
A21 Incandescent Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A21 Incandescent Lamp
Search Keywords: 380310A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:380310A
-
Alias/AKA:1301070039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:A21
Product Guides
+
Frequently Asked Questions
Is 380310A RoHS compliant?
Yes, 380310A is RoHS compliant.
What is the lead time for 380310A?
The standard lead time for 380310A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26