- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3777
3777
Woodhead / Molex
Inlet 50A 2P3W 250Dc/600Ac Replacement-U
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inlet 50A 2P3W 250Dc/600Ac Replacement-U
Search Keywords: 3777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3777
-
Alias/AKA:1301550045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$138.43
3
$132.90
10 +
$127.58
Click for Quote
Log in
to unlock special pricing