Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

36515

Cable Accessories Strain Relief Grip Steel Zinc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Strain Relief Grip Steel Zinc
Search Keywords: 36515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 36515
Alias/AKA: 1300970269
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief Grip
Body Material: Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 36515 RoHS compliant?
Yes, 36515 is RoHS compliant.
What is the lead time for 36515?
The standard lead time for 36515 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$63.27
6
$55.26
10 +
$51.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!