- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 34048
34048
Woodhead / Molex
Conn Power RCP 4 POS ST 4 Terminal 4 Port Super-Safeway™ Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 4 POS ST 4 Terminal 4 Port Super-Safeway™ Carton
Search Keywords: 34048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:34048
-
Alias/AKA:1301350309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:120 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$304.37
2
$292.19
5 +
$280.51
Click for Quote
Log in
to unlock special pricing