- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 34047
Woodhead / Molex
34047
Conn Power RCP 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™ Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:34047
-
Alias/AKA:1301350303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:120 V