- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 3330RL123
Woodhead / Molex
3330RL123
PDU Outlet Box 125V 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 15A
Search Keywords: 3330RL123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3330RL123
-
Alias/AKA:1301350287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3330RL123 RoHS compliant?
Yes, 3330RL123 is RoHS compliant.
What is the lead time for 3330RL123?
The standard lead time for 3330RL123 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$348.88
2
$334.92
5 +
$321.52
Click for Quote
Log in
to unlock special pricing