- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 3330L123
Woodhead / Molex
3330L123
PDU Outlet Box 125V 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3330L123
-
Alias/AKA:1301350281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1