- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 3320L123
3320L123
Woodhead / Molex
PDU Outlet Box 120V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 120V 15A
Search Keywords: 3320L123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3320L123
-
Alias/AKA:1301350251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$377.33
2
$362.24
4 +
$347.75
Click for Quote
Log in
to unlock special pricing