- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 332020A01F120
332020A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change to 12 POS IP67 Mini Change F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change to 12 POS IP67 Mini Change F-M Mini-Change®
Search Keywords: 332020A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:332020A01F120
-
Alias/AKA:1300120119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$210.16
3
$205.95
6
$201.83
12 +
$197.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT