- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 331022A01F100
331022A01F100
Woodhead / Molex
Cable Assembly STOOW 3.048m 16AWG 10 to 10 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.048m 16AWG 10 to 10 POS
Search Keywords: 331022A01F100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:331022A01F100
-
Alias/AKA:1300120077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/13/26