- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 32W47
32W47
Woodhead / Molex
PDU Outlet Box 125V 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 20A
Search Keywords: 32W47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:32W47
-
Alias/AKA:1301350230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$430.04
3
$423.59
5 +
$401.53
Click for Quote
Log in
to unlock special pricing