- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 3263W
3263W
Woodhead / Molex
Super-Safeway Multiple Outlet Coverplate, Single Receptacle 1.56" Hole Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Multiple Outlet Coverplate, Single Receptacle 1.56" Hole Diameter
Search Keywords: 3263W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3263W
-
Alias/AKA:1301380042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$81.39
5
$78.14
17 +
$75.01
Click for Quote
Log in
to unlock special pricing