- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 31593A123
31593A123
Woodhead / Molex
PDU Outlet Box 120V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 120V 15A
Search Keywords: 31593A123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:31593A123
-
Alias/AKA:1301360035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$374.45
2
$359.48
4 +
$345.10
Click for Quote
Log in
to unlock special pricing