- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 309002A01F120
309002A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG Circular 9 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG Circular 9 POS M Mini-Change®
Search Keywords: 309002A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:309002A01F120
-
Alias/AKA:1300080368
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$147.27
6
$144.32
12 +
$141.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT