- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 309001A01F2001
309001A01F2001
Woodhead / Molex
Cable Assembly 0.508m 16AWG Circular 9 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.508m 16AWG Circular 9 POS F
Search Keywords: 309001A01F2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:309001A01F2001
-
Alias/AKA:1300080356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$234.72
2
$225.33
6 +
$216.32
Click for Quote
Log in
to unlock special pricing