- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 309001A01F120
309001A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG 9 POS IP67 Circular F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG 9 POS IP67 Circular F Mini-Change® Bag
Search Keywords: 309001A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:309001A01F120
-
Alias/AKA:1300080353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
9 Weeks
can ship
8/7/26