- Home ›
- All Products›
- 309000A01F120
309000A01F120
Woodhead / Molex
Mini-Change C-Size Single-Ended Cordset 9 Position Female Straight to Pigtail 16 AWG PVC 3.66m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change C-Size Single-Ended Cordset 9 Position Female Straight to Pigtail 16 AWG PVC 3.66m
Search Keywords: 309000A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:309000A01F120
-
Alias/AKA:1300080329
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$144.51
3
$141.63
6
$138.80
12 +
$136.02
Click for Quote
Log in
to unlock special pricing