- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 3085-10A123
3085-10A123
Woodhead / Molex
PDU Outlet Box 125V 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 20A
Search Keywords: 308510A123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3085-10A123
-
Alias/AKA:1301370193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26