- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 303001P80M050
303001P80M050
Woodhead / Molex
Cable Assembly Pigtail 5m 18AWG/22AWG Circular 19 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 5m 18AWG/22AWG Circular 19 POS F Mini-Change®
Search Keywords: 303001P80M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:303001P80M050
-
Alias/AKA:1300080315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/13/26