- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 302100P80M100
302100P80M100
Woodhead / Molex
Cable Assembly - 12 Position - Shell Size M12 - Keyed - IP67 - Unshielded - 32.8' (10.00m) Wire Leads - Free Hanging (In-Line) ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly - 12 Position - Shell Size M12 - Keyed - IP67 - Unshielded - 32.8' (10.00m) Wire Leads - Free Hanging (In-Line) - Black.
Search Keywords: 302100P80M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:302100P80M100
-
Alias/AKA:1300080004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$306.20
2
$300.08
4 +
$294.09
Click for Quote
Log in
to unlock special pricing