- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 302002A01F120
302002A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change M Mini-Change®
Search Keywords: 302002A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:302002A01F120
-
Alias/AKA:1300080234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$252.15
3
$250.30
6
$230.42
12 +
$201.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT