- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 302002A01F060
Woodhead / Molex
302002A01F060
Cable Assembly STOOW 1.83m 16AWG Circular 12 POS M Mini-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 12 POS M Mini-Change®
Search Keywords: 302002A01F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:302002A01F060
-
Alias/AKA:1300080231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 302002A01F060 RoHS compliant?
Yes, 302002A01F060 is RoHS compliant.
What is the lead time for 302002A01F060?
The standard lead time for 302002A01F060 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$149.78
3
$146.78
6
$143.85
12 +
$140.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT