- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 302000A01F200
302000A01F200
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular 12 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular 12 POS F Mini-Change®
Search Keywords: 302000A01F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:302000A01F200
-
Alias/AKA:1300080165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$289.99
3
$284.19
6
$278.51
12 +
$272.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT